The 302-N-HDS/07-CN is a 14-contact right angle terminal block from Weco, designed for cable mounting applications. It features a terminal pitch of 8mm and a maximum operating temperature range of -40 to 105 degrees Celsius. This terminal block has a maximum current rating of 20A and a maximum voltage rating of 300V, making it suitable for a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |