Weco 306-22/05 technical specifications.
| Type | Power Adapter |
| Gender | M/M |
| Number of Contacts | 5 |
| Terminal Pitch | 8mm |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 306-22/05 to view detailed technical specifications.
No datasheet is available for this part.