Weco 307-PCM/04-3.022-6.3 technical specifications.
| Package/Case | 300 |
| Contact Plating | Tin |
| Current Rating | 25A |
| Height | 36.1mm |
| Length | 16.5mm |
| Number of Poles | 4 |
| DC Rated Voltage | 300V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 307-PCM/04-3.022-6.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.