Weco 307-PCM/04-3.033-6.3 technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Mount | Rivet |
| Number of Poles | 4 |
| RoHS | Compliant |
Download the complete datasheet for Weco 307-PCM/04-3.033-6.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.