This multi-point tab connector features 6 contacts with a terminal pitch of 11mm and a single row configuration. It is designed for screw termination and has a straight body orientation. The connector operates within a temperature range of -100°C and is suitable for panel mounting. It can handle a maximum current of 25A and a maximum voltage of 300V.
Weco 307-PCM/06-3.212-6.3 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 6 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 307-PCM/06-3.212-6.3 to view detailed technical specifications.
No datasheet is available for this part.