This multi-point tab connector features 12 contacts with a terminal pitch of 11 and a termination method of screw. It has a maximum operating temperature of -100 degrees Celsius and a maximum voltage rating of 300V. The connector is designed for panel mount applications and has a maximum current rating of 25A.
Weco 307-PCM/12-3.019-6.3-G30 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 12 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 307-PCM/12-3.019-6.3-G30 to view detailed technical specifications.
No datasheet is available for this part.