The 3070-PCM/21-9.019-4.8-S30 is a multi-point tab connector with 21 contacts and a terminal pitch of 11. It features a straight body orientation and a screw termination method. The connector is designed for panel mounting and has a maximum operating temperature range of -100 to 105 degrees Celsius. It can handle a maximum current rating of 20A and a maximum voltage rating of 300V.
Weco 3070-PCM/21-9.019-4.8-S30 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 3070-PCM/21-9.019-4.8-S30 to view detailed technical specifications.
No datasheet is available for this part.