This terminal block features a right-angle body orientation and screw termination method. It has one row and one contact, with a maximum operating temperature of -40 degrees Celsius. The terminal block is designed for panel mount applications and has a maximum current rating of 20 amps and a maximum voltage rating of 300 volts.
Weco 322-SVW/01-G30 technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW/01-G30 to view detailed technical specifications.
No datasheet is available for this part.