This terminal block features a single row of screw termination contacts, a right angle body orientation, and a maximum current rating of 20A. The block is designed for panel mounting and has a maximum voltage rating of 300V. The operating temperature range is from -40 degrees Celsius to an unspecified maximum temperature.
Weco 322-SVW/01-PS technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW/01-PS to view detailed technical specifications.
No datasheet is available for this part.