The 322-SVW/12 terminal block is a right-angle terminal block with 12 contacts, a terminal pitch of 10, and a termination method of screw. It is designed for panel mount applications and operates between -40 degrees Celsius and an unspecified maximum temperature. The block can handle a maximum current of 20A and a maximum voltage of 300V.
Weco 322-SVW/12 technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW/12 to view detailed technical specifications.
No datasheet is available for this part.