This 12-contact terminal block features a right-angle body orientation and a 10mm terminal pitch. It is designed for panel mounting and can operate within a temperature range of -40°C. The block has a maximum current rating of 20A and a maximum voltage rating of 300V.
Weco 322-SVW/12-G05 technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW/12-G05 to view detailed technical specifications.
No datasheet is available for this part.