The 322-SVW/12-PS terminal block from Weco is a right-angle terminal block with 12 contacts, a terminal pitch of 10mm, and a maximum current rating of 20A. It is designed for panel mounting and can operate within a temperature range of -40°C. The block features a screw termination method and a body orientation of right angle. It is suitable for use in applications requiring a high voltage rating of up to 300V.
Weco 322-SVW/12-PS technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW/12-PS to view detailed technical specifications.
No datasheet is available for this part.