The 322-SVW-DS/10-CN terminal block from Weco is a right-angle terminal block with 10 contacts, a terminal pitch of 10mm, and a termination method of screw. It has a maximum operating temperature of -40 degrees Celsius and a maximum voltage rating of 300V. The block is designed for panel mount applications and has a current rating of 20A.
Weco 322-SVW-DS/10-CN technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW-DS/10-CN to view detailed technical specifications.
No datasheet is available for this part.