The 322-SVW-DS/12-BS terminal block from Weco is a right-angle, panel-mount connector with 12 contacts and a 10mm pitch. It features a screw termination method and a maximum operating temperature range of -40°C. This terminal block is designed for use in applications requiring high current ratings, with a maximum rating of 20A and a maximum voltage rating of 300V.
Weco 322-SVW-DS/12-BS technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 322-SVW-DS/12-BS to view detailed technical specifications.
No datasheet is available for this part.