Weco 323-FU-16.5/04 technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 10mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 323-FU-16.5/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.