The 323-FU-16.5-HDS/04-BS terminal block from Weco features 8 positions with a 10mm pitch, suitable for screw termination. It has a right angle body orientation and is designed for cable mounting. The block operates within a temperature range of -40°C to 105°C and is rated for 300V and 30A.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |