Weco 323-FU-18.5-HDS/02 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-FU-18.5-HDS/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.