Weco 323-FU-18.5-HDS/10 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Poles | 10 |
| Pitch | 10mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-FU-18.5-HDS/10 to view detailed technical specifications.
No datasheet is available for this part.