Weco 323-FU-18.5-HDS/12 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Current Rating | 30A |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Termination | Screw |
| DC Rated Voltage | 300V |
| Width | 21.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-FU-18.5-HDS/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.