Weco 323-J/02 technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Poles | 2 |
| Primary Type | JUMPER |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-J/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.