This terminal block features a right angle body orientation and screw termination method. It has two rows with two contacts each, making it suitable for cable mounting. The terminal block operates within a temperature range of -40°C to 105°C and can handle a maximum current rating of 30A and a maximum voltage rating of 300V.
Weco 323-P-DS/01 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 323-P-DS/01 to view detailed technical specifications.
No datasheet is available for this part.