Weco 323-P-DS/04 technical specifications.
| Current Rating | 30A |
| Length | 0.551inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-P-DS/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.