This 14-contact terminal block features a right-angle design with two rows of screw-terminated contacts, spaced 10mm apart. It is rated for operation between -40°C and 105°C and can handle up to 30A of current and 300V of voltage. The block is designed for cable mounting.
Weco 323-P-DS/07-CN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 323-P-DS/07-CN to view detailed technical specifications.
No datasheet is available for this part.