The 323-P-DS/11-CN terminal block from Weco is a right-angle terminal block with 22 contacts, a 10mm pitch, and a maximum operating temperature range of -40°C to 105°C. It features a screw termination method and is designed for cable mount applications. The terminal block has a maximum current rating of 30A and a maximum voltage rating of 300V.
Weco 323-P-DS/11-CN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 323-P-DS/11-CN to view detailed technical specifications.
No datasheet is available for this part.