
Weco 323-STFB-DS/03 technical specifications.
| Package/Case | 300 |
| Mount | Socket |
| Number of Poles | 3 |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-STFB-DS/03 to view detailed technical specifications.
No datasheet is available for this part.