Weco 324-FU/12-PS technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 324-FU/12-PS to view detailed technical specifications.
No datasheet is available for this part.