Weco 324-FU-HDS/06 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 324-FU-HDS/06 to view detailed technical specifications.
No datasheet is available for this part.