
This 12-pole terminal block is designed for cable mount applications and features approvals from UL, CSA, and VDE. It has a white color and is lead-free. The terminal block is mounted to a panel and can accommodate wire gauges from 8AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 12 |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |