This Eurostyle terminal block features 14 contacts, a right-angle body orientation, and a screw termination method. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The block is designed for cable mounting and has a terminal pitch of 11.5mm. It can handle a maximum current of 35A and a maximum voltage of 300V.
Weco 324-P-DS/07-CN technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 324-P-DS/07-CN to view detailed technical specifications.
No datasheet is available for this part.