Weco 324-STFB-DS/02 technical specifications.
| Package/Case | 300 |
| Mount | Socket |
| Number of Poles | 2 |
| Number of Rows | 2 |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 324-STFB-DS/02 to view detailed technical specifications.
No datasheet is available for this part.