Weco 324-STFS-DS/10 technical specifications.
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Pitch | 11.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 324-STFS-DS/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.