Weco 327-FU/03 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 3 |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-FU/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.