The Weco 327-HDS/06-PS is a 12-contact terminal block with a right-angle body orientation and screw termination method. It has a terminal pitch of 14.5 and is designed for cable mount applications. The terminal block operates within a temperature range of -40 to 105 degrees Celsius and has a maximum current rating of 80mA and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |