This is a terminal block with 22 contacts, a right-angle body orientation, and a terminal pitch of 14.5mm. It is designed for cable mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The block is rated for a maximum current of 80mA and a maximum voltage of 300V.
Weco 327-HDS/11-CN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-HDS/11-CN to view detailed technical specifications.
No datasheet is available for this part.