Weco 327-P/02 technical specifications.
| Package/Case | 600 |
| Current Rating | 65A |
| Height | 24.9mm |
| Number of Poles | 2 |
| Number of Rows | 2 |
| DC Rated Voltage | 600V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-P/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.