This Eurostyle block terminal block features a right-angle body orientation and screw termination method. It has a terminal pitch of 14.5 and supports up to 65A of current. The operating temperature range is -40 to 105 degrees Celsius. The terminal block is designed for cable mount applications and is rated for 600V.
Weco 327-P-DS/02-CN technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-DS/02-CN to view detailed technical specifications.
No datasheet is available for this part.