Weco 327-P-FU/04 technical specifications.
| Package/Case | 600 |
| Height | 28.4mm |
| Lead Free | Lead Free |
| Number of Poles | 4 |
| Width | 30mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-P-FU/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.