
Weco 327-P-FU/06 technical specifications.
| Package/Case | 600 |
| Height | 28.4mm |
| Number of Poles | 6 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-P-FU/06 to view detailed technical specifications.
No datasheet is available for this part.