The 327-P-FU-DS/03-CN is a Eurostyle block terminal block with 6 contacts, a terminal pitch of 14.5mm, and a right-angle body orientation. It features a screw termination method and a cable mount design. This terminal block has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 65A. It is rated for 600V and is suitable for use in a variety of applications.
Weco 327-P-FU-DS/03-CN technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-FU-DS/03-CN to view detailed technical specifications.
No datasheet is available for this part.