The 327-P-FU-DS/04-G05 is an 8-contact Eurostyle terminal block with a right angle body orientation. It features a screw termination method and a terminal pitch of 14.5mm. The terminal block is designed for cable mounting and has a maximum operating temperature range of -40 to 105°C. It can handle a maximum current rating of 65A and a maximum voltage rating of 600V.
Weco 327-P-FU-DS/04-G05 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-FU-DS/04-G05 to view detailed technical specifications.
No datasheet is available for this part.