This Eurostyle block terminal block features 14 contacts in a 2-row configuration, with a terminal pitch of 14.5mm. It has a right-angle body orientation and is designed for cable mounting. The terminal block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 65A and a maximum voltage rating of 600V.
Weco 327-P-FU-DS/07-PS technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-FU-DS/07-PS to view detailed technical specifications.
No datasheet is available for this part.