This Eurostyle block terminal block features 16 contacts, a right angle body orientation, and a screw termination method. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal block is designed for cable mount applications and has a terminal pitch of 14.5mm. It is constructed to handle a maximum current rating of 65A and a maximum voltage rating of 600V.
Weco 327-P-FU-DS/08-G05 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-FU-DS/08-G05 to view detailed technical specifications.
No datasheet is available for this part.