The 327-P-FU-DS/08-SM terminal block is a Eurostyle block with 16 contacts, arranged in two rows, and features screw termination. It has a right-angle body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 65A and a maximum voltage of 600V.
Weco 327-P-FU-DS/08-SM technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-FU-DS/08-SM to view detailed technical specifications.
No datasheet is available for this part.