The 327-P-FU-DS/11-G30 is a Eurostyle block terminal block with 22 contacts, a right angle body orientation, and a screw termination method. It has a terminal pitch of 14.5 and is designed for cable mount applications. The terminal block operates within a temperature range of -40 to 105 degrees Celsius and has a maximum voltage rating of 600V and a maximum current rating of 65A.
Weco 327-P-FU-DS/11-G30 technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 327-P-FU-DS/11-G30 to view detailed technical specifications.
No datasheet is available for this part.