Weco 4010-B-HDS-001 technical specifications.
| Approvals | UL |
| Package/Case | Ceramic |
| Color | White |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Weco 4010-B-HDS-001 to view detailed technical specifications.
No datasheet is available for this part.