Weco 42.871.006 technical specifications.
| Gender | Female |
| Length | 10mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pitch | 5mm |
| Series | 42-871 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 42.871.006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.