Weco 42.871.083 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Material | Nylon, Glass fibre |
| Mount | Panel, Free Hanging |
| Number of Ways | 3 |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 42.871.083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.