Weco 714 technical specifications.
| Color | White |
| Current Rating | 16A |
| Number of Poles | 6 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 714 to view detailed technical specifications.
No datasheet is available for this part.