Weco 900-SH-10/13-BA technical specifications.
| Type | Tab Connector |
| Number of Contacts | 13 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 900-SH-10/13-BA to view detailed technical specifications.
No datasheet is available for this part.