The 900-SH-5/21-CN tab connector features 21 contacts with a 5mm pitch, supporting a maximum current rating of 15A and a maximum voltage rating of 300V. It has a straight body orientation and is designed for through-hole mounting. This connector is suitable for a variety of applications requiring reliable connections.
Weco 900-SH-5/21-CN technical specifications.
| Type | Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 900-SH-5/21-CN to view detailed technical specifications.
No datasheet is available for this part.